842-029-558-103

Heilind Number:EDA842-029-558-103
Manufacturer:EDAC
Manufacturer Number:842-029-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in challenging environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 29 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, the right-angle mount orientation facilitates convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity solutions with this essential component.