842-030-541-201

Heilind Number:EDA842-030-541-201
Manufacturer:EDAC
Manufacturer Number:842-030-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-541-201

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging environments. With two rows and 30 positions, it offers ample space for secure connections. The Copper Alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connectivity with this essential component.