842-030-542-104

Heilind Number:EDA842-030-542-104
Manufacturer:EDAC
Manufacturer Number:842-030-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visibility. With a single row layout and 30 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your setup, while the -40 to 105°C operating temperature range ensures consistent performance even in extreme conditions. Trust in our connector to deliver high amperage power with precision and stability. Explore our full range of connectors for all your electronic needs.