842-030-559-107

Heilind Number:EDA842-030-559-107
Manufacturer:EDAC
Manufacturer Number:842-030-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability, this connector features a single row with 30 positions, crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures safety and performance in demanding environments. With a pitch of .1 inches and right-angle mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Elevate your connectivity solutions with this essential component.