842-030-559-212

Heilind Number:EDA842-030-559-212
Manufacturer:EDAC
Manufacturer Number:842-030-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with precision, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row design and 30 positions, it ensures reliable performance for a wide range of applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration on PCBs. Boasting a robust amperage rating of 3A, it's ideal for demanding industrial settings. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for secure and efficient board-to-board connections, meeting the highest industry standards.