842-031-540-102

High Temp Card Edge Connector

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a vibrant green color and a single row layout with a total of 31 positions. Crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and fire resistance. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration onto your PCB. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand rigorous use. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-540-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: