842-031-542-107

Heilind Number:EDA842-031-542-107
Manufacturer:EDAC
Manufacturer Number:842-031-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-031-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-031-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a current rating of 3A. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and durable connections. With a single row layout and 31 positions, it offers efficient board-to-board connectivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connectivity with this essential component.