842-032-524-104

Heilind Number:EDA842-032-524-104
Manufacturer:EDAC
Manufacturer Number:842-032-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-104

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 32 positions, it provides ample connectivity options for your PCB applications. The copper alloy contacts, operating at a maximum of 3A, guarantee reliable power transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is facilitated. Its straight mount orientation offers easy installation onto your board. Engineered to thrive in extreme conditions, it has an operating temperature range of -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your projects.