842-032-524-108

Heilind Number:EDA842-032-524-108
Manufacturer:EDAC
Manufacturer Number:842-032-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-524-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, featuring a vibrant green hue that stands out on your PCB. Engineered for optimum performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in high-temperature environments. With a single row design and 32 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it easily integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic enthusiast. Elevate your PCB connections with this essential component.