842-032-544-104

Heilind Number:EDA842-032-544-104
Manufacturer:EDAC
Manufacturer Number:842-032-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-544-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance. With a current rating of 3 A, it is suitable for demanding applications. The single-row design with 32 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Trust in this connector to deliver seamless connectivity in even the harshest of conditions.