842-032-544-108

Heilind Number:EDA842-032-544-108
Manufacturer:EDAC
Manufacturer Number:842-032-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-544-108

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 32 positions, each crafted with durable Copper Alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inch, precise PCB connections are guaranteed. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your board-to-board connections. Trust in our connector for efficient and enduring electronic connectivity.