842-032-558-202

Heilind Number:EDA842-032-558-202
Manufacturer:EDAC
Manufacturer Number:842-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior flame resistance. With two rows of contacts made from robust Copper Alloy, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 32 positions available for seamless integration. Thanks to its right-angle mount orientation, it's ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronics assembly.