842-032-559-112

Heilind Number:EDA842-032-559-112
Manufacturer:EDAC
Manufacturer Number:842-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-032-559-112

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and is crafted with durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 32 positions, it offers seamless connectivity in compact spaces. The Copper Alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, it provides versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in even the harshest environments. Trust in its quality for seamless board-to-board connections in your projects.