842-033-541-101

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your PCB applications. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. With 33 positions available, it provides ample connectivity options for your projects. Trust in our connector for seamless board-to-board connections that meet your high-temperature requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: