842-033-544-104

Heilind Number:EDA842-033-544-104
Manufacturer:EDAC
Manufacturer Number:842-033-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-033-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-033-544-104

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 33 positions, it offers seamless integration for your connectivity needs. The green color coding makes for easy identification, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh conditions. Whether for data transmission or power supply, this connector guarantees efficient and stable board-to-board connections. Elevate your PCB assembly with this essential component.