842-034-523-207

Heilind Number:EDA842-034-523-207
Manufacturer:EDAC
Manufacturer Number:842-034-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-523-207

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures top-notch performance in extreme environments. With two rows of 34 copper alloy contacts, it guarantees secure and reliable connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in this connector for seamless board-to-board PCB connections in your projects.