842-035-520-101

Heilind Number:EDA842-035-520-101
Manufacturer:EDAC
Manufacturer Number:842-035-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-520-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector features a single row layout with 35 positions, perfect for streamlined board-to-board connections. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees high performance even in extreme temperatures ranging from -40 to 105 °C. The contact material is made of Copper Alloy for enhanced conductivity, while the .1 inch pitch and .2 inch row spacing facilitate seamless installation. Its straight mount orientation offers versatile placement options, making it a versatile choice for various applications in the electronic industry. Upgrade your PCB connections with ease and efficiency with this high-quality card edge connector.