842-035-540-101

Heilind Number:EDA842-035-540-101
Manufacturer:EDAC
Manufacturer Number:842-035-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-035-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for seamless performance in high-temperature environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. Engineered with precision, it offers a contact rating of 3 A, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. With a single row layout and 35 positions, it provides ample connectivity options. The copper alloy contact material and .1-inch pitch further enhance conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.