842-036-520-207

Heilind Number:EDA842-036-520-207
Manufacturer:EDAC
Manufacturer Number:842-036-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity solutions with this essential component.