842-036-523-201

Heilind Number:EDA842-036-523-201
Manufacturer:EDAC
Manufacturer Number:842-036-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-523-201

Detailed Description

Ensure seamless connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, guaranteeing a stable electrical connection. With two rows of 36 positions, it offers ample connectivity options for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component.