842-036-524-212

Heilind Number:EDA842-036-524-212
Manufacturer:EDAC
Manufacturer Number:842-036-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-524-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a high amperage of 3A. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are critical. Trust in our quality connectors to streamline your PCB connections efficiently.