842-036-555-207

Heilind Number:EDA842-036-555-207
Manufacturer:EDAC
Manufacturer Number:842-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-036-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-036-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide seamless connectivity across 36 positions. Its straight mount orientation allows for easy installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees stability in varying conditions. Upgrade your connectivity solutions with this essential component for your PCB projects.