842-037-521-108

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance with an amperage rating of 3 A. With a single row layout and a pitch of .1 inch, it offers precise and efficient board-to-board connections. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a variety of applications. Upgrade your PCB connectivity with this cutting-edge component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-037-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: