842-038-500-204

Heilind Number:EDA842-038-500-204
Manufacturer:EDAC
Manufacturer Number:842-038-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-500-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 38 positions in a .1-inch pitch, it offers seamless integration with your board-to-board setups. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and endurance. Upgrade your connectivity solutions with this essential component.