842-038-520-204

Heilind Number:EDA842-038-520-204
Manufacturer:EDAC
Manufacturer Number:842-038-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-520-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Its 38 positions, spread across 2 rows with a pitch of .1 inches, ensure secure and efficient board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With an amperage rating of 3A, this connector operates seamlessly in demanding environments, with an impressive temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for seamless data transmission in your electronic systems.