842-038-540-203

Heilind Number:EDA842-038-540-203
Manufacturer:EDAC
Manufacturer Number:842-038-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Boasting a double row layout with 38 positions and a pitch of 0.1 inches, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Trust in this connector for efficient and secure electronic connections.