842-038-542-207

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With two rows of 38 positions each, it offers ample connectivity possibilities, while the Copper Alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your connectivity game with this essential component in the world of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-542-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: