842-038-555-208

Heilind Number:EDA842-038-555-208
Manufacturer:EDAC
Manufacturer Number:842-038-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-555-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 38 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Whether you're working on power electronics or telecommunications, this green connector, with a straight mount orientation, guarantees secure and efficient board-to-board connections. Trust in its high amperage rating of 3A to handle your power needs with ease. Elevate your PCB assembly with this essential component.