842-038-559-102

High Temp Card Edge Connector

Upgrade your systems with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector ensures reliable power delivery at an amperage of 3A. Featuring a single row configuration with 38 positions, it offers seamless connectivity for your PCB applications. The green color and right-angle mount orientation make it easy to integrate into your setup, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature electronic system. Upgrade your PCB connections with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: