842-038-559-107

Heilind Number:EDA842-038-559-107
Manufacturer:EDAC
Manufacturer Number:842-038-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-038-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-038-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 38 positions, perfect for seamless board-to-board connections. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable and efficient transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, even in high-temperature environments ranging from -40 to 105 °C. Its right-angle mount orientation and row spacing of .2 inches offer added convenience during installation. Elevate your electronic projects with this essential component.