842-039-540-112

Heilind Number:EDA842-039-540-112
Manufacturer:EDAC
Manufacturer Number:842-039-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-039-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-039-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for peak performance, this green connector offers a reliable 3A current rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability in high-temperature environments. With a single row of 39 copper alloy contacts on a .1-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for seamless board-to-board connectivity in your PCB projects.