842-040-520-112

Heilind Number:EDA842-040-520-112
Manufacturer:EDAC
Manufacturer Number:842-040-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-520-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This single-row connector features 40 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a low-profile design and straight mount orientation, it offers easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in its 3A amperage rating and .1 inch pitch for secure and efficient power transmission. Upgrade your connectivity solutions with this essential component.