842-040-523-101

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is not only visually striking but also highly functional, with a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. Its single-row configuration, Copper Alloy contact material, and precise .1-inch pitch ensure reliable performance, while the 40 positions allow for ample connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component from our Board To Board PCB Connectors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-523-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: