842-040-559-108

Heilind Number:EDA842-040-559-108
Manufacturer:EDAC
Manufacturer Number:842-040-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-559-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 40 positions, ensuring seamless integration on your board. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it provides reliable power transfer at an amperage of 3A. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your PCB design with this essential component.