842-040-559-201

Heilind Number:EDA842-040-559-201
Manufacturer:EDAC
Manufacturer Number:842-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-040-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for durability and performance in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Its two rows of 40 positions each, crafted from high-quality Copper Alloy, ensure reliable and efficient power transmission. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.