842-041-524-108

Heilind Number:EDA842-041-524-108
Manufacturer:EDAC
Manufacturer Number:842-041-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 41 positions and a pitch of .1 inches, ensuring seamless integration on your circuit board. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection against high temperatures, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic projects.