842-041-524-112

Heilind Number:EDA842-041-524-112
Manufacturer:EDAC
Manufacturer Number:842-041-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 41 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a .1 inch pitch and .2 inch row spacing, it allows for precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your connectivity solutions with this essential component.