842-041-540-107

Heilind Number:EDA842-041-540-107
Manufacturer:EDAC
Manufacturer Number:842-041-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-540-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for seamless integration in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliable performance under extreme conditions. Its single-row design with 41 positions offers efficient connectivity, while the .1 inch pitch and .2 inch row spacing ensure precise mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or telecommunications equipment, our Card Edge Connector provides the perfect solution for your board-to-board connectivity needs.