842-041-542-103

Heilind Number:EDA842-041-542-103
Manufacturer:EDAC
Manufacturer Number:842-041-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-542-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing material of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With a single row configuration and 41 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB layout. Trust in this connector for optimal performance and durability in your electronic projects.