842-041-542-104

Heilind Number:EDA842-041-542-104
Manufacturer:EDAC
Manufacturer Number:842-041-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-542-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 41 positions, it offers efficient and reliable connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications.Upgrade your PCB design with this essential component.