842-041-544-102

Heilind Number:EDA842-041-544-102
Manufacturer:EDAC
Manufacturer Number:842-041-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-041-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-041-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row with 41 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable and durable operation even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Choose this Straight mount orientation connector for efficient and secure connections in your electronic projects.