842-042-524-101

Heilind Number:EDA842-042-524-101
Manufacturer:EDAC
Manufacturer Number:842-042-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this green connector features a single row of 42 positions, ideal for seamless board-to-board PCB connections. With a contact material of copper alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in this connector for dependable and efficient connectivity solutions.