842-042-540-101

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row with 42 contact positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in harsh environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an ideal choice for demanding applications. Elevate your electronic projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: