842-042-541-112

Heilind Number:EDA842-042-541-112
Manufacturer:EDAC
Manufacturer Number:842-042-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 42 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our quality product to elevate your PCB connectivity solutions.