842-042-555-208

Heilind Number:EDA842-042-555-208
Manufacturer:EDAC
Manufacturer Number:842-042-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring secure performance even in harsh conditions. With a dual-row configuration and 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this green-colored connector, a dependable choice for demanding industrial environments.