842-042-558-112

Heilind Number:EDA842-042-558-112
Manufacturer:EDAC
Manufacturer Number:842-042-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 42 positions in a single row, perfect for your PCB assembly needs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity with this essential component for your PCB projects.