842-044-521-203

High Temp Card Edge Connector

Upgrade your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance under harsh conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 44 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your PCB assembly needs. Explore the full range of reliable and high-quality connectors in our Board To Board PCB Connectors collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: