842-044-521-208

Heilind Number:EDA842-044-521-208
Manufacturer:EDAC
Manufacturer Number:842-044-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-208

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Elevate your connectivity solutions with this essential component.