842-044-540-203

Heilind Number:EDA842-044-540-203
Manufacturer:EDAC
Manufacturer Number:842-044-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the most demanding environments. With two rows and 44 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Whether you're working on industrial machinery or consumer electronics, this connector is up to the task with an operating temperature range of -40 to 105°C. Trust in our high-quality connector to deliver consistent and efficient power transmission for your applications. Elevate your PCB assembly with this essential component.