842-044-542-202

Heilind Number:EDA842-044-542-202
Manufacturer:EDAC
Manufacturer Number:842-044-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-202

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector in striking green. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring stable performance even in challenging environments. With two rows of 44 positions each, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperature ranges from -40 to 105°C, it's ideal for demanding applications. Elevate your connectivity game with this essential component.